


Category | Actuator Type Side Rotary, Roller |
Manufacturer Crouzet | Mounting Type Chassis Mount |
Series | Termination Style Cable Leads |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 15gfm |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 152,46000 € | 1.524,60 € |
| Unit Price without VAT: | 152,46000 € |
|---|---|
| Unit Price with VAT: | 181,42740 € |

