
Category | Actuator Type Roller Plunger |
Manufacturer Crouzet | Mounting Type Panel Mount |
Series | Termination Style Cable Leads |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 1020gf |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |

