Image for 83853101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83853101

DigiKey Part Number
83853101-ND
Manufacturer
Manufacturer Product Number
83853101
Description
SWITCH SNAP ACTION DPST 6A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Lever, Roller
Manufacturer
Crouzet
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Obsolete
Operating Force
918gf
Circuit
DPST-NO/NC
Differential Travel
0.060" (1.5mm)
Switch Function
On-Mom, Off-Mom
Mechanical Life
15,000,000 Cycles
Current Rating (Amps)
6A (AC), 3A (DC)
Operating Temperature
-25°C ~ 80°C
Voltage Rating - AC
250 V
Base Product Number
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.