
Category | Voltage Rating - AC 250 V |
Manufacturer Crouzet | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit SPDT (DB/DM) | Operating Temperature -40°C ~ 70°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 10A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 251,55800 € | 2.515,58 € |
| Unit Price without VAT: | 251,55800 € |
|---|---|
| Unit Price with VAT: | 299,35402 € |

