Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83802001

DigiKey Part Number
966-1544-ND
Manufacturer
Manufacturer Product Number
83802001
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
Crouzet
Mounting Type
Chassis Mount
Series
Termination Style
Plug In
Packaging
Bulk
Ingress Protection
IP55 - Dust Protected, Water Resistant
Part Status
Active
Operating Force
1020gf
Circuit
SPDT (DB/DM)
Differential Travel
0.016" (0.4mm)
Switch Function
On-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
5A (AC)
Operating Temperature
-20°C ~ 70°C
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10180,19500 €1.801,95 €
Manufacturers Standard Package
Unit Price without VAT:180,19500 €
Unit Price with VAT:214,43205 €