
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP66/IP69 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 1530gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -5°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,02000 € | 82,02 € |
| Unit Price without VAT: | 82,02000 € |
|---|---|
| Unit Price with VAT: | 97,60380 € |

