Image for 83274022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83274022

DigiKey Part Number
2266-83274022-ND
Manufacturer
Manufacturer Product Number
83274022
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Crouzet
Termination Style
PC Pin
Series
Operating Force
16gf
Packaging
Tray
Release Force
3.059gf
Part Status
Active
Operating Position
0.394" (10.0mm)
Circuit
SPDT
Differential Travel
0.020" (0.5mm)
Switch Function
On-Mom
Overtravel
0.045" (1.1mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-20°C ~ 125°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.