Image for 83263814 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83263814

DigiKey Part Number
2266-83263814-ND
Manufacturer
Manufacturer Product Number
83263814
Description
SWITCH SNAP ACT SPST-NO 16A 250V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Solder Lug
Series
Operating Force
31gf
Packaging
Tray
Release Force
6.118gf
Part Status
Active
Operating Position
0.606" (15.4mm)
Circuit
SPST-NO
Differential Travel
0.050" (1.3mm)
Switch Function
Off-Mom
Overtravel
0.130" (3.3mm)
Current Rating (Amps)
16A (AC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-20°C ~ 125°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.122
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.