Image for 83262821 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83262821

DigiKey Part Number
83262821-ND
Manufacturer
Manufacturer Product Number
83262821
Description
SWITCH SNAP ACT SPST-NO 20A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
204gf
Release Force
51gf
Operating Position
0.579" (14.7mm)
Pretravel
-
Differential Travel
0.016" (0.4mm)
Overtravel
0.045" (1.1mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-20°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0004,54398 €18.175,92 €
Unit Price without VAT:4,54398 €
Unit Price with VAT:5,40734 €