Image for 83262011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83262011

DigiKey Part Number
83262011-ND
Manufacturer
Manufacturer Product Number
83262011
Description
SWITCH SNAP ACTION SPDT 20A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Solder Lug
Series
Operating Force
204gf
Packaging
Bulk
Release Force
51gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPDT
Differential Travel
0.016" (0.4mm)
Switch Function
On-Mom
Overtravel
0.045" (1.1mm)
Current Rating (Amps)
20A (AC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-20°C ~ 125°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.00011,38225 €22.764,50 €
Manufacturers Standard Package
Unit Price without VAT:11,38225 €
Unit Price with VAT:13,54488 €