
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 367gf | |
Release Force | 51gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | - | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -50°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 46,91150 € | 9.382,30 € |
| Unit Price without VAT: | 46,91150 € |
|---|---|
| Unit Price with VAT: | 55,82469 € |

