Image for 83250023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83250023

DigiKey Part Number
966-83250023-ND
Manufacturer
Manufacturer Product Number
83250023
Description
SWITCH SNAP SEALED
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Screw Terminal
Series
Ingress Protection
IP40
Packaging
Bulk
Operating Force
224gf
Part Status
Active
Release Force
41gf
Circuit
SPDT
Operating Position
0.571" (14.5mm)
Switch Function
On-Mom
Differential Travel
0.070" (1.8mm)
Current Rating (Amps)
2A (AC), 600mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-50°C ~ 85°C
Actuator Type
Lever, Roller
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1087,61000 €876,10 €
Manufacturers Standard Package
Unit Price without VAT:87,61000 €
Unit Price with VAT:104,25590 €