Switch DPST-NO/NC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83240005

DigiKey Part Number
2266-83240005-ND
Manufacturer
Manufacturer Product Number
83240005
Description
SWITCH SNAP ACTION DPST 6A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Lever, Roller
Manufacturer
Crouzet
Mounting Type
Panel Mount
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Tray
Ingress Protection
IP40
Part Status
Active
Operating Force
275gf
Circuit
DPST-NO/NC
Operating Position
0.654" (16.6mm)
Switch Function
On-Mom, Off-Mom
Differential Travel
0.070" (1.8mm)
Current Rating (Amps)
6A (AC), 600mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-50°C ~ 85°C
Voltage Rating - DC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.