
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | 20gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | - | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,68988 € | 18.759,52 € |
| Unit Price without VAT: | 4,68988 € |
|---|---|
| Unit Price with VAT: | 5,58096 € |

