Image for 83186059 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83186059

DigiKey Part Number
966-83186059-ND
Manufacturer
Manufacturer Product Number
83186059
Description
SWITCH SNAP SEALED
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Quick Connect - 0.110" (2.8mm)
Series
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Operating Force
255gf
Part Status
Active
Release Force
82gf
Circuit
SPDT
Operating Position
0.640" (16.3mm)
Switch Function
On-Mom
Differential Travel
0.006" (0.15mm)
Current Rating (Amps)
6A (AC)
Overtravel
0.025" (0.6mm)
Voltage Rating - AC
250 V
Mechanical Life
2,000,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.