



Category | Mounting Type Chassis Mount |
Manufacturer Crouzet | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 255gf |
Part Status Active | Release Force 82gf |
Circuit SPDT | Operating Position 0.330" (8.4mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 6A (AC/DC) | Overtravel 0.025" (0.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 2,000,000 Cycles |
Voltage Rating - DC 24 V | Operating Temperature -40°C ~ 105°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,70000 € | 19,70 € |
| Unit Price without VAT: | 19,70000 € |
|---|---|
| Unit Price with VAT: | 23,44300 € |

