Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83170965

DigiKey Part Number
966-83170965-ND
Manufacturer
Manufacturer Product Number
83170965
Description
SWITCH SNAP ACT SPDT 0.1A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Solder Lug
Series
Operating Force
61gf
Packaging
Bulk
Release Force
10gf
Part Status
Active
Operating Position
0.390" (9.9mm)
Circuit
SPDT
Differential Travel
0.006" (0.15mm)
Switch Function
On-Mom
Overtravel
0.020" (0.5mm)
Current Rating (Amps)
100mA (AC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-20°C ~ 130°C
Actuator Type
Mushroom Button
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 547
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,29000 €11,29 €
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,43510 €