
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 15gf | |
Release Force | 2.500gf | |
Operating Position | 0.437" (11.1mm) | |
Pretravel | - | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.104 | 5,09979 € | 5.630,17 € |
| Unit Price without VAT: | 5,09979 € |
|---|---|
| Unit Price with VAT: | 6,06875 € |

