Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83170908

DigiKey Part Number
966-83170908-ND
Manufacturer
Manufacturer Product Number
83170908
Description
SWITCH SNAP ACT SPDT 0.1A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
61gf
Release Force
10gf
Operating Position
0.330" (8.4mm)
Pretravel
-
Differential Travel
0.006" (0.15mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
-
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,59000 €4,59 €
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €