
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 8A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 255gf | |
Release Force | 41gf | |
Operating Position | 0.764" (19.4mm) | |
Pretravel | - | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,51480 € | 3.751,48 € |
| Unit Price without VAT: | 37,51480 € |
|---|---|
| Unit Price with VAT: | 44,64261 € |

