Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83168021

DigiKey Part Number
966-83168021-ND
Manufacturer
Manufacturer Product Number
83168021
Description
SWITCH SNAP ACT SPDT 0.1A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
82gf
Release Force
20gf
Operating Position
0.579" (14.7mm)
Pretravel
-
Differential Travel
0.014" (0.35mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-20°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,94000 €4,94 €
Unit Price without VAT:4,94000 €
Unit Price with VAT:5,87860 €