Image for 83161104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83161104

DigiKey Part Number
966-83161104-ND
Manufacturer
Manufacturer Product Number
83161104
Description
SWITCH SNAP UNSEALED
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Solder Lug
Series
Ingress Protection
IP40
Packaging
Bulk
Operating Force
306gf
Part Status
Active
Release Force
102gf
Circuit
SPST-NO
Operating Position
0.579" (14.7mm)
Switch Function
Off-Mom
Differential Travel
0.014" (0.35mm)
Current Rating (Amps)
16A (AC)
Overtravel
0.045" (1.1mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-60°C ~ 125°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0009,21761 €36.870,44 €
Manufacturers Standard Package
Unit Price without VAT:9,21761 €
Unit Price with VAT:10,96896 €