Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83160713

DigiKey Part Number
83160713-ND
Manufacturer
Manufacturer Product Number
83160713
Description
SWITCH SNAP ACTION 6A POS BRK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Manufacturer
Crouzet
Actuator Type
Telescopic Plunger
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Box
Termination Style
Quick Connect
Part Status
Active
Overtravel
0.051" (1.3mm)
Circuit
SPDT
Mechanical Life
10,000,000 Cycles
Switch Function
On-Mom
Operating Temperature
-20°C ~ 125°C
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
75033,81211 €25.359,08 €
Manufacturers Standard Package
Unit Price without VAT:33,81211 €
Unit Price with VAT:40,23641 €