Image for 83160664 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83160664

DigiKey Part Number
83160664-ND
Manufacturer
Manufacturer Product Number
83160664
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Operating Force
510gf
Series
Release Force
77gf
Packaging
Bulk
Pretravel
0.125" (3.2mm)
Part Status
Active
Differential Travel
0.060" (1.5mm)
Circuit
SPDT
Overtravel
0.051" (1.3mm)
Switch Function
On-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
16A (AC)
Operating Temperature
-20°C ~ 125°C
Voltage Rating - AC
250 V
Base Product Number
Actuator Type
Round (Pin Plunger)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10040,39420 €4.039,42 €
Manufacturers Standard Package
Unit Price without VAT:40,39420 €
Unit Price with VAT:48,06910 €