Image for 83160347 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83160347

DigiKey Part Number
966-83160347-ND
Manufacturer
Manufacturer Product Number
83160347
Description
SWITCH SNAP UNSEALED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Operating Force
204gf
Packaging
Bulk
Release Force
61gf
Part Status
Active
Operating Position
0.583" (14.8mm)
Circuit
SPST-NC
Differential Travel
0.016" (0.4mm)
Switch Function
On-Mom
Overtravel
0.051" (1.3mm)
Current Rating (Amps)
10A (AC), 500mA (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-40°C ~ 125°C
Actuator Type
Round (Pin Plunger)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 494
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,19000 €24,19 €
Unit Price without VAT:24,19000 €
Unit Price with VAT:28,78610 €