Image for 83160301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83160301

DigiKey Part Number
83160301-ND
Manufacturer
Manufacturer Product Number
83160301
Description
SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
204gf
Packaging
Bulk
Release Force
61gf
Part Status
Active
Operating Position
0.583" (14.8mm)
Circuit
SPDT
Differential Travel
0.016" (0.4mm)
Switch Function
On-Mom
Overtravel
0.051" (1.3mm)
Current Rating (Amps)
10A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-20°C ~ 125°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,84860 €1.784,86 €
Manufacturers Standard Package
Unit Price without VAT:17,84860 €
Unit Price with VAT:21,23983 €