
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 408gf | |
Release Force | 153gf | |
Operating Position | 0.583" (14.8mm) | |
Pretravel | - | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,23424 € | 9.234,24 € |
| Unit Price without VAT: | 9,23424 € |
|---|---|
| Unit Price with VAT: | 10,98875 € |

