Image for 83160067 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83160067

DigiKey Part Number
83160067-ND
Manufacturer
Manufacturer Product Number
83160067
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
204gf
Packaging
Bulk
Release Force
41gf
Part Status
Active
Pretravel
0.100" (2.5mm)
Circuit
SPDT
Differential Travel
0.025" (0.6mm)
Switch Function
On-Mom
Overtravel
0.051" (1.3mm)
Current Rating (Amps)
16A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-20°C ~ 125°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,13000 €23,13 €
Unit Price without VAT:23,13000 €
Unit Price with VAT:27,52470 €