
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 408gf | |
Release Force | 102gf | |
Operating Position | - | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -20°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,89328 € | 8.919,96 € |
| Unit Price without VAT: | 11,89328 € |
|---|---|
| Unit Price with VAT: | 14,15300 € |

