
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | Magnetic Blowout | |
Operating Force | 122gf | |
Release Force | 25gf | |
Operating Position | - | |
Pretravel | 0.244" (6.2mm) | |
Differential Travel | 0.083" (2.1mm) | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 57,81229 € | 8.093,72 € |
| Unit Price without VAT: | 57,81229 € |
|---|---|
| Unit Price with VAT: | 68,79663 € |

