Image for 83139026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83139026

DigiKey Part Number
966-83139026-ND
Manufacturer
Manufacturer Product Number
83139026
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Wire Leads
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
173gf
Part Status
Active
Release Force
20gf
Circuit
SPDT (DB/DM)
Differential Travel
0.049" (1.25mm)
Switch Function
On-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
5A (AC)
Operating Temperature
0°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Lever, Roller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10084,59220 €8.459,22 €
Manufacturers Standard Package
Unit Price without VAT:84,59220 €
Unit Price with VAT:100,66472 €