Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83139003

DigiKey Part Number
966-83139003-ND
Manufacturer
Manufacturer Product Number
83139003
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Crouzet
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
306gf
Packaging
Bulk
Release Force
61gf
Part Status
Active
Operating Position
0.303" (7.7mm)
Circuit
SPDT (DB/DM)
Differential Travel
0.014" (0.35mm)
Switch Function
On-Mom
Overtravel
0.011" (0.3mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
0°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,54000 €65,54 €
Unit Price without VAT:65,54000 €
Unit Price with VAT:77,99260 €