Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83133150

DigiKey Part Number
966-83133150-ND
Manufacturer
Manufacturer Product Number
83133150
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Crouzet
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Series
Operating Force
163gf
Packaging
Bulk
Release Force
41gf
Part Status
Active
Operating Position
0.303" (7.7mm)
Circuit
SPDT (DB/DM)
Differential Travel
0.018" (0.45mm)
Switch Function
On-Mom
Overtravel
0.011" (0.3mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-20°C ~ 125°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,73000 €26,73 €
Unit Price without VAT:26,73000 €
Unit Price with VAT:31,80870 €