
Category | Voltage Rating - AC 250 V |
Manufacturer Crouzet | Actuator Type Lever, Straight |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Operating Force 255gf |
Circuit SPDT | Mechanical Life 100,000 Cycles |
Switch Function On-On | Operating Temperature -40°C ~ 150°C |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.656 | 34,66537 € | 57.405,85 € |
| Unit Price without VAT: | 34,66537 € |
|---|---|
| Unit Price with VAT: | 41,25179 € |


