
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 44gf | |
Release Force | 8gf | |
Operating Position | 0.497" (12.6mm) | |
Pretravel | 0.081" (2.05mm) | |
Differential Travel | 0.037" (0.94mm) | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 276 | 18,99533 € | 5.242,71 € |
| Unit Price without VAT: | 18,99533 € |
|---|---|
| Unit Price with VAT: | 22,60444 € |

