
Category | Mounting Type Chassis Mount |
Manufacturer Crouzet | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 163gf |
Packaging Bulk | Release Force 41gf |
Part Status Active | Operating Position 0.303" (7.7mm) |
Circuit SPDT (DB/DM) | Differential Travel 0.018" (0.45mm) |
Switch Function On-Mom | Overtravel 0.011" (0.3mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -20°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 € | 12,72 € |
| Unit Price without VAT: | 12,72000 € |
|---|---|
| Unit Price with VAT: | 15,13680 € |

