




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 540gf | |
Release Force | 153gf | |
Operating Position | 0.449" (11.4mm) | |
Pretravel | - | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.008" (0.2mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,18000 € | 50,18 € |
| Unit Price without VAT: | 50,18000 € |
|---|---|
| Unit Price with VAT: | 59,71420 € |

