Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83118007

DigiKey Part Number
966-83118007-ND
Manufacturer
Manufacturer Product Number
83118007
Description
SWITCH SNAP UNSEALED
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Without
Manufacturer
Crouzet
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Ingress Protection
IP40
Part Status
Active
Operating Force
275gf
Circuit
SPDT
Release Force
77gf
Switch Function
On-On
Overtravel
0.008" (0.2mm)
Current Rating (Amps)
10A (AC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,17000 €53,17 €
Unit Price without VAT:53,17000 €
Unit Price with VAT:63,27230 €