Image for 83106158 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83106158

DigiKey Part Number
966-83106158-ND
Manufacturer
Manufacturer Product Number
83106158
Description
SWITCH SNAP UNSEALED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Crouzet
Ingress Protection
IP40
Series
Operating Force
408gf
Packaging
Bulk
Release Force
102gf
Part Status
Active
Operating Position
0.803" (20.4mm)
Circuit
SPDT
Pretravel
0.053" (1.35mm)
Switch Function
On-Mom
Differential Travel
0.020" (0.5mm)
Current Rating (Amps)
10A (AC)
Overtravel
0.026" (0.7mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Actuator Type
Ball Bearing Plunger
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14057,19571 €8.007,40 €
Manufacturers Standard Package
Unit Price without VAT:57,19571 €
Unit Price with VAT:68,06289 €