
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 122gf | |
Release Force | 25gf | |
Operating Position | 0.689" (17.5mm) | |
Pretravel | 0.244" (6.2mm) | |
Differential Travel | 0.083" (2.1mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 21,54093 € | 3.015,73 € |
| Unit Price without VAT: | 21,54093 € |
|---|---|
| Unit Price with VAT: | 25,63371 € |

