
82940002 | |
|---|---|
DigiKey Part Number | 82940002-ND |
Manufacturer | |
Manufacturer Product Number | 82940002 |
Description | STEP MOTOR 12.7V 48STEP BIPOLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size Step |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Coil Type | - | |
Voltage - Rated | - | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Operating Temperature | - | |
Features | - | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 81,03500 € | 972,42 € |
| Unit Price without VAT: | 81,03500 € |
|---|---|
| Unit Price with VAT: | 96,43165 € |

