
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Coil Type | - | |
Voltage - Rated | - | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Operating Temperature | - | |
Features | - | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 75,14000 € | 1.127,10 € |
| Unit Price without VAT: | 75,14000 € |
|---|---|
| Unit Price with VAT: | 89,41660 € |

