
82930002 | |
|---|---|
DigiKey Part Number | 82930002-ND |
Manufacturer | |
Manufacturer Product Number | 82930002 |
Description | STEPPER MOTOR PM BIPOLAR 10.4V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 480 mA 10.4VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 25.5 / 180 |
Mfr | Size / Dimension Round - 2.280" Dia (57.80mm) |
Series | Diameter - Shaft 0.157" (4.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.630" (16.00mm) |
Part Status Active | Mounting Hole Spacing 2.630" (66.68mm) |
Type Permanent Magnet | Termination Style Wire Leads |
Coil Type Bipolar | Coil Resistance 22.3 Ohms |
Voltage - Rated 10.4VDC | Features Round Shaft |
Current Rating (Amps) 480 mA | Rotor Inertia 84gcm² |
Steps per Revolution 48.0 | Weight 0.75 lb (340.19 g) |
Step Angle 7.5° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 136,52600 € | 2.047,89 € |
| Unit Price without VAT: | 136,52600 € |
|---|---|
| Unit Price with VAT: | 162,46594 € |

