
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Unipolar | |
Voltage - Rated | 6.3VDC | |
Current Rating (Amps) | 590 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 9.91 / 70 | |
Size / Dimension | Round - 2.020" Dia (51.30mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.520" (13.20mm) | |
Mounting Hole Spacing | 1.874" (47.60mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -30°C ~ 70°C | |
Coil Resistance | 10.7 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 18.8gcm² | |
Approval Agency | - | |
Weight | 0.463 lb (210.01 g) |

