
82924030 | |
|---|---|
DigiKey Part Number | 82924030-ND |
Manufacturer | |
Manufacturer Product Number | 82924030 |
Description | STEPPER MOTOR PM GEARED UNI 6.3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 21 48.0 Step 590 mA 6.3VDC |
Category | Torque - Holding (oz-in / mNm) 9.91 / 70 |
Mfr | Size / Dimension Round - 2.020" Dia (51.30mm) |
Series | NEMA Frame Size |
Packaging Bulk | Diameter - Shaft 0.157" (4.00mm) |
Part Status Active | Length - Shaft and Bearing 0.520" (13.20mm) |
Type Permanent Magnet Gear Motor | Mounting Hole Spacing 1.874" (47.60mm) |
Coil Type Unipolar | Termination Style Wire Leads |
Voltage - Rated 6.3VDC | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 590 mA | Coil Resistance 10.7 Ohms |
Steps per Revolution 48.0 | Features Flatted Shaft |
Step Angle 7.5° | Rotor Inertia 18.8gcm² |
Accuracy ±5% | Weight 0.463 lb (210.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 232,47333 € | 3.487,10 € |
| Unit Price without VAT: | 232,47333 € |
|---|---|
| Unit Price with VAT: | 276,64326 € |

