
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Unipolar | |
Voltage - Rated | 12.9VDC | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 8.1 / 57 | |
Size / Dimension | Round - 2.020" Dia (51.30mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.354" (9.00mm) | |
Mounting Hole Spacing | 2.630" (66.68mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Features | Round Shaft | |
Rotor Inertia | 18.8gcm² | |
Approval Agency | - | |
Weight | 0.463 lb (210.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 68,30080 € | 1.707,52 € |
| Unit Price without VAT: | 68,30080 € |
|---|---|
| Unit Price with VAT: | 81,27795 € |

