
82910502 | |
|---|---|
DigiKey Part Number | 82910502-ND |
Manufacturer | |
Manufacturer Product Number | 82910502 |
Description | STEPPER MOTOR PM UNIPOLAR 17V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Frame Size 24.0 Step 140 mA 17VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 2.1 / 15 |
Mfr | Size / Dimension Round - 1.409" Dia (35.80mm) |
Series | Diameter - Shaft 0.079" (2.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.354" (9.00mm) |
Part Status Active | Mounting Hole Spacing 1.650" (42.00mm) |
Type Permanent Magnet | Termination Style Wire Leads |
Coil Type Unipolar | Coil Resistance 115 Ohms |
Voltage - Rated 17VDC | Features Round Shaft |
Current Rating (Amps) 140 mA | Rotor Inertia 4.9gcm² |
Steps per Revolution 24.0 | Weight 0.199 lb (90.26 g) |
Step Angle 15° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 118,22057 € | 4.137,72 € |
| Unit Price without VAT: | 118,22057 € |
|---|---|
| Unit Price with VAT: | 140,68248 € |

