
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 54 RPM | |
Torque - Rated (oz-in / mNm) | 283.3 / 2000 | |
Power - Rated | 3.9W | |
Encoder Type | - | |
Size / Dimension | Round - 1.268" Dia (32.20mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.717" (18.20mm) | |
Mounting Hole Spacing | 1.874" (47.60mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 80 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.529 lb (239.95 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,98000 € | 155,98 € |
| Unit Price without VAT: | 155,98000 € |
|---|---|
| Unit Price with VAT: | 185,61620 € |





