Brushed DC Motor Standard 3700 RPM 3.9W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82860041

DigiKey Part Number
2266-82860041-ND
Manufacturer
Manufacturer Product Number
82860041
Description
STANDARD MOTOR 3700 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Standard 3700 RPM 3.9W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
3700 RPM
Manufacturer
Crouzet
Torque - Rated (oz-in / mNm)
1.09 / 7.7
Series
Power - Rated
3.9W
Packaging
Tray
Size / Dimension
Round - 1.268" Dia (32.20mm)
Part Status
Active
Diameter - Shaft
0.079" (2.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.472" (12.00mm)
Function
Standard
Termination Style
Solder Tab
Motor Type
Brushed
Features
Noise Filter
Voltage - Rated
24VDC
Weight
0.212 lb (96.16 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.