Image for 82802508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82802508

DigiKey Part Number
82802508-ND
Manufacturer
Manufacturer Product Number
82802508
Description
MOTOR 828000 GEARBOX DOUBLE GDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
-
Function
-
Motor Type
-
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12263,18667 €3.158,24 €
Unit Price without VAT:263,18667 €
Unit Price with VAT:313,19214 €